Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoP5150
Order Code2060970
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Passive Probe
Bandwidth500MHz
Input Voltage Max2.5kV
Test Probe Attenuation50:1
For Use WithTektronix TPS2000 Series Oscilloscopes
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for P5150
1 Product Found
Product Overview
The P5150 is a 10X Passive High Voltage Probe. Safe high voltage probe solutions for ground-referenced voltage testing. It is critical to safely and accurately capture real-time signal information from "elevated" or "floating" voltage systems. Our portfolio of high voltage probes provides the safety need for single-ended, differential or isolated measurements.
- Floatable up to 600Vrms
Applications
Industrial, Test & Measurement
Contents
Passive high voltage probe, Large hook tip, Small hook tip, 6" ground lead, 18" ground lead, Common spring, Crocodile clip, Colour bands, Adjustment tool.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Passive Probe
Input Voltage Max
2.5kV
For Use With
Tektronix TPS2000 Series Oscilloscopes
SVHC
No SVHC (17-Dec-2014)
Bandwidth
500MHz
Test Probe Attenuation
50:1
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25