Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 221.220 |
Product Information
Product Overview
The 1040M-50M-F from Vishay is a low capacity single point aluminium load cell. This low profile single point load cell is designed for direct mounting of low cost weighing platforms. Its small physical size combined with high accuracy and low cost makes these load cells ideally suited for retail, bench and counting scales. An optional special humidity resistant protective coating assures long term stability over the entire compensated temperature range. The two additional sense wires feedback the voltage reaching the load cell. Complete compensation of change in lead resistance due to temperature change or cable extension is achieved by feeding this feedback voltage.
- Load capacity is 50kg
- Available with metric and UNC threads
- Single point 400mm x 400mm platform
- IP65 protection standard
- OIML R60 and NTEP approved
- EEx ia IIC T4 - ATEX hazardous area approvals are also available
- FM approval available
- Operating temperature range from -20°C to 70°C
- Input Impedance is 415ohm
- Rated output of 2.0mV/V
Applications
Consumer Electronics
Technical Specifications
50kg
10VDC
10VDC
2
Cable
1m
-20°C
1040 Series
Single-Point
50kgf
15VDC
Ratiometric
-
3.3ft
70°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate