Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 154.370 |
5+ | € 123.500 |
10+ | € 113.210 |
25+ | € 102.910 |
50+ | € 100.850 |
Product Information
Product Overview
00022-010K-G3-00X is a 0022 series low-profile aluminium load cell. It is a low-profile, single-point load cell designed for direct mounting in weighing scales/platforms. Leveraging vLite™ technology, it is constructed from aviation-grade metal, with a hollow beam. Its small physical size and light weight, combined with high accuracy and low cost, make this load cell ideally suited for retail, bench, and counting scales. Supplied as standard in anodized aluminium, this high accuracy load cell is pending approval to OIML & NTEP standards. A proprietary triple-redundant humidity-resistant protective construction assures long-term stability over a wide range of environmental conditions. The application includes bench scales, counting scales, and grocery scales.
- Aluminium construction, single-point 350 x 350mm platform, IP66 protection
- 10Kg rated capacity R.C. (Emax), 2.0mV/V rated output, 0.2±mV/V rated output tolerance
- 0.1±mV/V zero balance, 35 x 35cm maximum rec. platform size
- 150% of R.C. maximum safe central overload, 250% of R.C. ultimate central overload
- 10VDC or VAC RMS excitation, recommended, 5 to 15VDC or VAC RMS excitation range
- 350 to 445ohm input impedance range, 349 to 360 ohm output impedance range
- <gt/>2000Mohm at 50VDC insulation resistance, 0.5m cable length
- 4 wire, shielded, PVC jacket, floating shield standard cable type
- Anodized aluminium construction, 7.0Nm recommended mounting torque
- Temperature range from -30 to +70°C (safe)
Technical Specifications
10kg
10V
5VDC
Ratiometric
Cable
500mm
-30°C
0022 Series
Hollow Beam
10kgf
15VDC
2
-
19.7"
70°C
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate