Print Page
THB.387.B4A
Circular Connector, THB Series, Cable Mount Receptacle, 4 Contacts, Screw Socket, Push-Pull
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHNO
Manufacturer Part NoTHB.387.B4A
Order Code4138589
Product RangeTHB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTECHNO
Manufacturer Part NoTHB.387.B4A
Order Code4138589
Product RangeTHB Series
Technical Datasheet
Product RangeTHB Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts4Contacts
Circular Connector Contact TypeScrew Socket
Coupling StylePush-Pull
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Connector Body Plating-
Contact MaterialBrass
Contact Plating-
SVHCTo Be Advised
Technical Specifications
Product Range
THB Series
No. of Contacts
4Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
-
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Screw Socket
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Material
Brass
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024