Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 74.230 |
5+ | € 66.610 |
10+ | € 58.980 |
25+ | € 57.660 |
50+ | € 56.330 |
100+ | € 53.640 |
Price for:Each
Minimum: 1
Multiple: 1
€ 74.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTAA755A1611-060
Order Code3358521
Technical Datasheet
Connector to ConnectorM12 Straight Plug to M12 Straight Receptacle
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric6m
Cable Length - Imperial19.7ft
Product Range-
SVHCTo Be Advised
Product Overview
- M12 double ended cable assembly for DeviceNet applications
- M12 A code 5 male straight connector on one end and female straight connector on other end
- PVC 2 x 24AWG + 2 x 22 grey colour shielded cable
- 60V/4A rating
- IP67 rated
- Maximum signal transmission
- Reduced noise and interference
Technical Specifications
Connector to Connector
M12 Straight Plug to M12 Straight Receptacle
Connector Type B
M12 Receptacle
Cable Length - Metric
6m
Product Range
-
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
19.7ft
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.377993
Product traceability