Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoS01-04-R
Order Code3236562
Product RangeS01 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoS01-04-R
Order Code3236562
Product RangeS01 Series
Technical Datasheet
Connector Type0
Internal Diameter5.95mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length19.1mm
Wire Gauge-
Product RangeS01 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
0
Insulator Colour
Blue (Transparent)
Insulator Length
19.1mm
Product Range
S01 Series
Internal Diameter
5.95mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068