Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLKZ12B4
Order Code3889015
Product RangeLKZ Series
Technical Datasheet
2,367 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.147 |
Price for:Sheet of 10
Minimum: 1
Multiple: 1
€ 0.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLKZ12B4
Order Code3889015
Product RangeLKZ Series
Technical Datasheet
Label TypeDie-Cut
Label Height-
Label Width-
Label Diameter12.5mm
Label MaterialVinyl
Label LegendEarth Ground (Symbol)
Label ColourBlack on Green / Yellow
Pack Quantity10
Product RangeLKZ Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Type
Die-Cut
Label Width
-
Label Material
Vinyl
Label Colour
Black on Green / Yellow
Product Range
LKZ Series
Label Height
-
Label Diameter
12.5mm
Label Legend
Earth Ground (Symbol)
Pack Quantity
10
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001179