Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoLEV100A5ANG
Order Code2708418
Product RangeKILOVAC LEV100
Also Known As9-1618389-8
Technical Datasheet
115 In Stock
31 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 107.290 |
10+ | € 106.120 |
25+ | € 104.000 |
100+ | € 101.880 |
Price for:Each
Minimum: 1
Multiple: 1
€ 107.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKILOVAC - TE CONNECTIVITY
Manufacturer Part NoLEV100A5ANG
Order Code2708418
Product RangeKILOVAC LEV100
Also Known As9-1618389-8
Technical Datasheet
Load Current Inductive-
Relay MountingFlange
Operating Voltage900VDC
Contact ConfigurationSPST-NO
No. of Poles1 Pole
Switching Power AC3-
Switching Current AC1100A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive-
Switching Current AC3-
Product RangeKILOVAC LEV100
SVHCLead (21-Jan-2025)
Product Overview
LEV100A5ANG is a LEV100 series, lowest cost, hermetically sealed DC contactor in the industry. This compact package is available in bottom mount configuration. Suitable for power/motor control circuit isolation, circuit protection and safety in industrial machinery, automotive battery switching and backup applications.
- 1 Form X, SPST-NO DM contact arrangement
- 100A contact current rating
- 96 ohm coil resistance, 24VDC coil voltage rating
- Sealed enclosure type
- M5 female connection type
- 15”[.4m] coil wire length
- Designed and built in accordance to AIAG QS9000
Technical Specifications
Load Current Inductive
-
Operating Voltage
900VDC
No. of Poles
1 Pole
Switching Current AC1
100A
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
KILOVAC LEV100
Relay Mounting
Flange
Contact Configuration
SPST-NO
Switching Power AC3
-
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
-
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Alternatives for LEV100A5ANG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19