Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000619-03
Order Code4458320
Product RangeHDP Industrial Series
862 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.770 |
5+ | € 12.540 |
10+ | € 10.300 |
50+ | € 9.150 |
100+ | € 7.830 |
250+ | € 7.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000619-03
Order Code4458320
Product RangeHDP Industrial Series
Antenna Type5G / LTE / LTE-M / Cellular IoT / GNSS / GPS / WiFi / ISM / GSM / UMTS / NB-IoT / CBRS / C-Band
Frequency Min4.94GHz
Frequency Max4.99GHz
Antenna MountingAdhesive / SMA Connector
Gain-1.9dBi
VSWR1.5
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeHDP Industrial Series
Technical Specifications
Antenna Type
5G / LTE / LTE-M / Cellular IoT / GNSS / GPS / WiFi / ISM / GSM / UMTS / NB-IoT / CBRS / C-Band
Frequency Max
4.99GHz
Gain
-1.9dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
Lead (21-Jan-2025)
Frequency Min
4.94GHz
Antenna Mounting
Adhesive / SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
HDP Industrial Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
Product traceability