Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000306-01
Order Code4285085
Product RangeRP40 Lite Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 284.670 |
5+ | € 278.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 284.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000306-01
Order Code4285085
Product RangeRP40 Lite Series
Technical Datasheet
Antenna TypeCellular / 5G / 4G / LTE / MIMO / IoT
Frequency Min4.2GHz
Frequency Max6GHz
Antenna MountingWall / SMA Connector
Gain6.5dBi
VSWR2.2
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeRP40 Lite Series
Technical Specifications
Antenna Type
Cellular / 5G / 4G / LTE / MIMO / IoT
Frequency Max
6GHz
Gain
6.5dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
Lead (21-Jan-2025)
Frequency Min
4.2GHz
Antenna Mounting
Wall / SMA Connector
VSWR
2.2
Input Impedance
50ohm
Product Range
RP40 Lite Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3
Product traceability