Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoH101100030A-000
Order Code4335835
Product RangeHPC Series
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.090 |
10+ | € 9.320 |
25+ | € 8.900 |
50+ | € 8.470 |
100+ | € 7.950 |
250+ | € 7.480 |
500+ | € 6.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoH101100030A-000
Order Code4335835
Product RangeHPC Series
Product RangeHPC Series
Voltage Rating1.5kV
Current Rating200A
Connector MountingPanel Mount
Contact Termination TypeBusbar Screw
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
HPC Series
Voltage Rating
1.5kV
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Current Rating
200A
Contact Termination Type
Busbar Screw
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044271
Product traceability