Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No55A0811-22-9
Order Code2367724
Also Known As218001-006
Technical Datasheet
9 In Stock
2,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 100.440 |
5+ | € 87.890 |
10+ | € 72.820 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€ 100.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No55A0811-22-9
Order Code2367724
Also Known As218001-006
Technical Datasheet
Jacket MaterialETFE
Jacket ColourWhite
Wire Gauge22AWG
Conductor Area CSA0.38mm²
Reel Length (Imperial)328.084ft
Reel Length (Metric)100m
Operating Temperature Max150°C
No. of Max Strands x Strand Size19 x 34AWG
Voltage Rating600VAC
Conductor MaterialTinned Copper
External Diameter1.09mm
Approval Specification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 55A0811-22-9 is a 22AWG Hook-up Wire with tin-plated copper conductor and radiation-cross-linked modified ETFE insulation.
- CPR: Not Yet Qualified
- 16.2Ω/1000ft at 20°C Maximum conductor resistance
- 5000MΩ for 1000ft Minimum insulation resistance
Applications
Aerospace, Defence, Military
Technical Specifications
Jacket Material
ETFE
Wire Gauge
22AWG
Reel Length (Imperial)
328.084ft
Operating Temperature Max
150°C
Voltage Rating
600VAC
External Diameter
1.09mm
Product Range
-
Jacket Colour
White
Conductor Area CSA
0.38mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
19 x 34AWG
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.76