Print Page
Image is for illustrative purposes only. Please refer to product description.
61 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.200 |
10+ | € 14.840 |
25+ | € 14.070 |
100+ | € 12.450 |
250+ | € 12.200 |
500+ | € 11.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2480662-1
Order Code4632466
Technical Datasheet
Connector to ConnectorSMA Jack to Free End
Coaxial Cable Type0.047" Semi Rigid
Impedance50ohm
Cable Length - Imperial1.96"
Cable Length - Metric50mm
Jacket Colour-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector to Connector
SMA Jack to Free End
Impedance
50ohm
Cable Length - Metric
50mm
Product Range
-
Coaxial Cable Type
0.047" Semi Rigid
Cable Length - Imperial
1.96"
Jacket Colour
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001