Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2382948-4
Order Code4146468
Product RangeDT High Speed Series
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | € 62.730 |
5+ | € 57.880 |
10+ | € 53.020 |
25+ | € 51.800 |
50+ | € 50.580 |
100+ | € 49.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 62.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2382948-4
Order Code4146468
Product RangeDT High Speed Series
LAN Category-
Connector to ConnectorDT High Speed Receptacle to DT High Speed Receptacle
Cable Construction-
Jacket Colour-
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeDT High Speed Series
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
LAN Category
-
Cable Construction
-
Cable Length - Metric
3m
Product Range
DT High Speed Series
Connector to Connector
DT High Speed Receptacle to DT High Speed Receptacle
Jacket Colour
-
Cable Length - Imperial
9.8ft
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability