Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.390 |
10+ | € 1.130 |
100+ | € 0.923 |
500+ | € 0.783 |
1000+ | € 0.725 |
Product Information
Product Overview
2345388-1 is a 2 position sensor flat receptacle connector (Code I). Sensor Flat connectors offers a high reliability and vibration resistance with high-value solution for engine sensor connectivity. These connectors provides a dependable connectivity with large variety of engine sensor interfaces for almost any application. This family incorporates Connector Position Assurance (CPA) technology, which ensures proper terminal positioning, making them ideal for engine applications in harsh environments. Connector designed to operate in different temperature for different materials and ensured for high degree of protection meeting IP67, IP6K9K sealing level (with back shell). Applications includes sensors, gauges and actuators. Target markets are industrial and commercial transportation (ICT), agriculture, automotive, bus, construction, marine, lift truck, specialty vehicles, power sports, recreational and truck.
- High vibration resistance, reliable efficient
- Versatile design with time-tested high vibration resistance sensor flat contact system
- Dependable connectivity with a large variety of engine sensor interfaces for almost any application
- Eliminate the need for additional assembly through the secondary hinge locking structure
- Support smoother, low mating force with improved radial seal
- Prevent mis-mating of connectors with two coding options and colours
- Operating voltage of <lt/>50VDC
- Insulation resistance of <gt/>100Mohm at 500VDC
- Material is PA6/PA46/PA6 (body/CPA/TPA), product tested to ISO 16750-3 standards
- Capable of holding high vibration strength and underwent dry heat testing
Technical Specifications
Superseal Pro Series
2Ways
Nylon 6 (Polyamide 6), Glass Filled Body
50V
To Be Advised
Receptacle
AMP 2.8mm Sensor Flat Contact System Series 967542 & 967543 Socket Contacts
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate