Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2321924-3
Order Code3442198
Product RangeSignal Double Lock
Technical Datasheet
10 In Stock
410 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.894 |
10+ | € 0.707 |
100+ | € 0.607 |
500+ | € 0.531 |
1000+ | € 0.487 |
2500+ | € 0.486 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2321924-3
Order Code3442198
Product RangeSignal Double Lock
Technical Datasheet
Product RangeSignal Double Lock
No. of Positions3Ways
Pitch Spacing2.5mm
For Use WithAMP Signal Double Lock Series 2321928-1 & 1-2321928-1 Pin Contacts
SVHCNo SVHC (27-Jun-2024)
Product Overview
- SDL2.5 receptacle housing(free hanging)
- IP67 rated protection against water and dust
- 3A maximum current rating and 250VAC voltage rating
- UL94-V0 and glow wire test (750°C, no flame) to meet global industry safety standards
Technical Specifications
Product Range
Signal Double Lock
No. of Positions
3Ways
For Use With
AMP Signal Double Lock Series 2321928-1 & 1-2321928-1 Pin Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006