Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2314291-2
Order Code3277006
Product RangeAmbimate MS4 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
300+ | € 38.110 |
Price for:Each
Minimum: 300
Multiple: 300
€ 11,433.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2314291-2
Order Code3277006
Product RangeAmbimate MS4 Series
Technical Datasheet
Sensor Output TypeI2C Digital
Humidity Range5% to 95% Relative Humidity
Supply Voltage Min3.1V
Supply Voltage Max3.5V
Sensor TerminalsThrough Hole
Sensitivity-
Sensing Accuracy2%
Response Time-
Operating Temperature Min-5°C
Operating Temperature Max50°C
Product RangeAmbimate MS4 Series
Capacitance-
Technical Specifications
Sensor Output Type
I2C Digital
Supply Voltage Min
3.1V
Sensor Terminals
Through Hole
Sensing Accuracy
2%
Operating Temperature Min
-5°C
Product Range
Ambimate MS4 Series
Humidity Range
5% to 95% Relative Humidity
Supply Voltage Max
3.5V
Sensitivity
-
Response Time
-
Operating Temperature Max
50°C
Capacitance
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361