Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2127931-1
Order Code1877606
Technical Datasheet
Connector Type ASFP+ 20 Position Plug
Connector to ConnectorSFP+ Plug to SFP+ Plug
Connector Type BSFP+ 20 Position Plug
Cable Length - Metric500mm
Cable Length - Imperial19.7"
Jacket ColourBlack
Product Range-
Product Overview
The 2127931-1 is a 0.5m black direct attach copper Cable Assembly with SFP+ 20-pin to SFP+ 20-pin connection. The cable is high-speed alternative to fibre optic cable, which enables hardware OEMs and data centre operators to achieve high port density and with reduced power requirements.
- SFP+ interconnect system supports data rates of 10Gbps
- Consumes low power
- Offer enhanced EMI suppression
- Feature pull-to-release retractable pin latch
- 100Ω Differential impedance
- Aluminium/Polyester/Aluminium tape/Tin-plated copper braid shield material
- Flexible PVC jacket
- Overmold strain relief
- 30AWG Wire gauge
- Madison TurboTwin-round jacketed, Madison TurboTwin cable style
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
SFP+ 20 Position Plug
Connector Type B
SFP+ 20 Position Plug
Cable Length - Imperial
19.7"
Product Range
-
Connector to Connector
SFP+ Plug to SFP+ Plug
Cable Length - Metric
500mm
Jacket Colour
Black
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06598