Print Page
Image is for illustrative purposes only. Please refer to product description.
123 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.280 |
10+ | € 2.170 |
25+ | € 1.920 |
50+ | € 1.790 |
100+ | € 1.450 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2118326-1
Order Code3794207
Technical Datasheet
Antenna TypePCB
Frequency Min4.9GHz
Frequency Max5.875GHz
Antenna MountingAdhesive
Gain2.4dB
VSWR2.5
Input Power3W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
PCB
Frequency Max
5.875GHz
Gain
2.4dB
Input Power
3W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
Adhesive
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629