Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1879980-1
Order Code3394489
Product RangeMini Superseal
15,028 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.190 |
10+ | € 2.710 |
100+ | € 2.540 |
250+ | € 2.260 |
500+ | € 2.060 |
1000+ | € 2.010 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1879980-1
Order Code3394489
Product RangeMini Superseal
Product RangeMini Superseal
No. of Positions3Ways
For Use WithAMP Mini Superseal Series Contacts
Connector Body Material-
IP Rating-
Voltage Rating-
Current Rating-
Technical Specifications
Product Range
Mini Superseal
No. of Positions
3Ways
Connector Body Material
-
Voltage Rating
-
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP Mini Superseal Series Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00243
Product traceability