Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174359-2
Order Code1822153
Product RangeEconoseal J
1,020 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.050 |
10+ | € 0.758 |
100+ | € 0.614 |
500+ | € 0.533 |
1000+ | € 0.500 |
2500+ | € 0.461 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No174359-2
Order Code1822153
Product RangeEconoseal J
Product RangeEconoseal J
No. of Positions3Ways
Pitch Spacing4.8mm
For Use WithAMP Econoseal Mark II+ Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 174359-2 is a 3-position 1-row polarized Sealed Housing suitable for AMP Econoseal Mark II+ Series pin contacts. It is made of black PBT body.
- 12VDC Operating voltage
Applications
Industrial
Technical Specifications
Product Range
Econoseal J
No. of Positions
3Ways
For Use With
AMP Econoseal Mark II+ Series Pin Contacts
Gender
Receptacle
Pitch Spacing
4.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004354