Print Page
Image is for illustrative purposes only. Please refer to product description.
628 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.870 |
10+ | € 1.400 |
100+ | € 1.110 |
500+ | € 0.951 |
1000+ | € 0.886 |
2500+ | € 0.821 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1544606-1
Order Code3792170
Product RangeNG1
Product RangeNG1
No. of Positions1Ways
For Use WithAMP NG1 Series Automotive Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating13VDC
Current Rating-
SVHCTo Be Advised
Technical Specifications
Product Range
NG1
No. of Positions
1Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
13VDC
SVHC
To Be Advised
Gender
Plug
For Use With
AMP NG1 Series Automotive Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0088