Print Page
Image is for illustrative purposes only. Please refer to product description.
2,032 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.425 |
100+ | € 0.324 |
500+ | € 0.289 |
1000+ | € 0.276 |
2500+ | € 0.268 |
5000+ | € 0.259 |
Price for:Each
Minimum: 10
Multiple: 10
€ 4.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1379674-2
Order Code3393808
Product RangeTH 025
Product RangeTH 025
No. of Positions4Ways
For Use WithAMP 1674742-1 Automotive Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
IP Rating-
Voltage Rating14VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
TH 025
No. of Positions
4Ways
Connector Body Material
PBT (Polybutylene Terephthalate) Body
Voltage Rating
14VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP 1674742-1 Automotive Pin Contacts
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002043
Product traceability