Print Page
1212-SSA-0016
Suppressor, EMI Shielding, Silicone SSA Sheet, 1212 Series, 300 mm x 300 mm x 1.6mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1212-SSA-0016
Order Code4049142
Product Range1212 ECE MOULDED SHEET Series
Also Known As2418209-1
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 587.580 |
5+ | € 540.190 |
10+ | € 529.390 |
Price for:Each
Minimum: 1
Multiple: 1
€ 587.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMTRON - TE CONNECTIVITY
Manufacturer Part No1212-SSA-0016
Order Code4049142
Product Range1212 ECE MOULDED SHEET Series
Also Known As2418209-1
Technical Datasheet
Product Range1212 ECE MOULDED SHEET Series
Shielding TypeEMI Shielding
Gasket MaterialSilicone
Length300mm
Width300mm
Depth1.6mm
Attenuation-
SVHCTo Be Advised
Technical Specifications
Product Range
1212 ECE MOULDED SHEET Series
Gasket Material
Silicone
Width
300mm
Attenuation
-
Shielding Type
EMI Shielding
Length
300mm
Depth
1.6mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability