Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.280 |
10+ | € 11.760 |
25+ | € 11.010 |
100+ | € 9.360 |
250+ | € 9.170 |
500+ | € 8.990 |
Product Information
Product Overview
The 1-2201855-1 is a 8P8C Mini I/O Connector Type II L provides innovative and time-saving wire-termination alongside serving as a space saving and reliable I/O solution for industrial environments. It is only one quarter the size of the conventional RJ45 plug and as a result, provides space saving and the flexibility to use limited space on the PCB more effectively. It is built for the stringent demands of an industrial and high vibration environment, enabling increased productivity through a reliable connection. It decreases the time usually needed to terminate the wires through soldering and with an easy to use hand tool, the field assembly in virtually any environment.
- Reliable connections in industrial and vibration-prone environments
- Space saving solution that allows for increased design flexibility
- Enables wire-to-wire connections
- Intermateable with receptacles of various configurations
- Keying interface to prevent mis-mating
- -40 to 85°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Robotics, Motor Drive & Control, Industrial
Technical Specifications
RJ45 Plug
1 x 1 (Port)
8Contacts
Cat5e
Cable Mount
1Ports
Shielded
Gold Plated Contacts
Without LED
Mini I/O Cable Assemblies
Mini I/O
8P8C
8Ways
-
Vertical
Crimp
Without Magnetics
Copper Alloy
Without Light Pipe
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate