Print Page
Image is for illustrative purposes only. Please refer to product description.
834 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.810 |
10+ | € 4.280 |
100+ | € 3.820 |
250+ | € 3.030 |
500+ | € 2.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393738-3
Order Code3794361
No. of Positions37Ways
Connector TypeD Sub
Connector Shell Size3
Product Range-
Gender-
Connector Body MaterialPlastic Body
For Use With37 Position D Sub Connector
SVHCTo Be Advised
Technical Specifications
No. of Positions
37Ways
Connector Shell Size
3
Gender
-
For Use With
37 Position D Sub Connector
Connector Type
D Sub
Product Range
-
Connector Body Material
Plastic Body
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0268