Print Page
6609027-2
Power Line Filter, General Purpose, 250 VAC, 1 A, Single Phase, 1 Stage, Chassis Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6609027-2
Order Code2974173
Product RangeK Series
Also Known As1EK3
Technical Datasheet
132 In Stock
Delivery in 15 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
3+ | € 34.650 |
9+ | € 32.760 |
Price for:Each
Minimum: 3
Multiple: 3
€ 103.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No6609027-2
Order Code2974173
Product RangeK Series
Also Known As1EK3
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating1A
Filter Type1 Phase
Filter TerminalsWire Leaded
No. of PhasesSingle Phase
No. of Stages1 Stage
Inductance Min1.86mH
Capacitance0.201µF
Filter MountingChassis Mount
Leakage Current Max360µA
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product RangeK Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Filter Applications
General Purpose
Current Rating
1A
Filter Terminals
Wire Leaded
No. of Stages
1 Stage
Capacitance
0.201µF
Leakage Current Max
360µA
Filter Output Terminals
Wire Leaded
SVHC
To Be Advised
Voltage Rating
250VAC
Filter Type
1 Phase
No. of Phases
Single Phase
Inductance Min
1.86mH
Filter Mounting
Chassis Mount
Filter Input Terminals
Wire Leaded
Product Range
K Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431
Product traceability