Print Page
640636-1
Contact, MTA, CST, CST-100 II, SL Series, Socket, IDC / IDT, 22 AWG, Tin Plated Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No640636-1
Order Code4302949
Product RangeMTA, CST, CST-100 II, SL Series
8,800 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1200+ | € 0.0936 |
3600+ | € 0.088 |
Price for:Each
Minimum: 1200
Multiple: 1200
€ 112.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No640636-1
Order Code4302949
Product RangeMTA, CST, CST-100 II, SL Series
Product RangeMTA, CST, CST-100 II, SL Series
Contact GenderSocket
Contact Termination TypeIDC / IDT
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithAMP MTA, CST, CST-100 II, SL Series Housing Connectors
Wire Size AWG Min-
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
MTA, CST, CST-100 II, SL Series
Contact Termination Type
IDC / IDT
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP MTA, CST, CST-100 II, SL Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000159
Product traceability