Print Page
599173-000
Solder Sleeve, Terminator, 1.95 mm, Transparent, PO (Polyolefin), 26 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No599173-000
Order Code4297938
Product RangeCWT Series
4,200 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
200+ | € 0.621 |
600+ | € 0.584 |
Price for:Each
Minimum: 200
Multiple: 200
€ 124.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No599173-000
Order Code4297938
Product RangeCWT Series
Connector TypeTerminator
Internal Diameter1.95mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length26mm
Wire Gauge-
Product RangeCWT Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
26mm
Product Range
CWT Series
Internal Diameter
1.95mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73209090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000281