Print Page
4-1534796-4
CONNECTOR, RCPT, 4POS, 1ROW, 2.5MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No4-1534796-4
Order Code2966466
Product RangeRAST MARK II
6,480 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
400+ | € 0.341 |
1200+ | € 0.320 |
Price for:Each
Minimum: 400
Multiple: 400
€ 136.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No4-1534796-4
Order Code2966466
Product RangeRAST MARK II
Pitch Spacing2.5mm
No. of Rows1Rows
Contact Termination TypeIDC / IDT
Contact MaterialBronze
Product RangeRAST MARK II
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Pitch Spacing
2.5mm
No. of Rows
1Rows
Contact Material
Bronze
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Termination Type
IDC / IDT
Product Range
RAST MARK II
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005