Print Page
3-2172065-2
Sensor Connector, M12, Male, 4 Positions, PCB Pin, Right Angle Panel Mount
Image is for illustrative purposes only. Please refer to product description.
177 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
5+ | € 23.180 |
15+ | € 21.920 |
Price for:Each
Minimum: 5
Multiple: 5
€ 115.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No3-2172065-2
Order Code2973884
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Contacts4Contacts
No. of Positions4 Positions
Sensor Contact TypePCB Pin
Sensor Connector MountingRight Angle Panel Mount
IP / NEMA RatingIP67
Connector CodingD Coded
Connector Body MaterialBrass Body
Contact MaterialBrass
Contact PlatingTin
Current Rating4A
Voltage Rating125V
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
-
Gender
Receptacle
No. of Contacts
4Contacts
Sensor Contact Type
PCB Pin
IP / NEMA Rating
IP67
Connector Body Material
Brass Body
Contact Plating
Tin
Voltage Rating
125V
Sensor Connector Size
M12
Sensor Connector Gender
Male
No. of Positions
4 Positions
Sensor Connector Mounting
Right Angle Panel Mount
Connector Coding
D Coded
Contact Material
Brass
Current Rating
4A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability