Print Page
2029095-2
Connector Housing, VAL-U-LOK Series, Plug, 2 Ways, 4.2 mm, AMP VAL-U-LOK Series Connectors
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2029095-2
Order Code4303472
Product RangeVAL-U-LOK Series
Technical Datasheet
8,000 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1000+ | € 0.191 |
3000+ | € 0.180 |
Price for:Each
Minimum: 1000
Multiple: 1000
€ 191.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2029095-2
Order Code4303472
Product RangeVAL-U-LOK Series
Technical Datasheet
Product RangeVAL-U-LOK Series
No. of Positions2Ways
Pitch Spacing4.2mm
For Use WithAMP VAL-U-LOK Series Connectors
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
VAL-U-LOK Series
No. of Positions
2Ways
For Use With
AMP VAL-U-LOK Series Connectors
Gender
Plug
Pitch Spacing
4.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361