Print Page
2-435668-8
DIP SW 8 POSN W/TAPE AU
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-435668-8
Order Code2975606
Product Range7100
3,710 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
42+ | € 2.770 |
126+ | € 2.600 |
Price for:Each
Minimum: 42
Multiple: 42
€ 116.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-435668-8
Order Code2975606
Product Range7100
No. of Circuits-
Switch Actuator Style-
Switch Mounting-
Contact Configuration-
Contact Voltage DC Max-
Contact Current DC Max-
Product Range7100
Switch Type-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Circuits
-
Switch Mounting
-
Contact Voltage DC Max
-
Product Range
7100
SVHC
To Be Advised
Switch Actuator Style
-
Contact Configuration
-
Contact Current DC Max
-
Switch Type
-
Technical Docs (1)
Alternatives for 2-435668-8
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020865