Print Page
172170-1
Connector Housing, Mini-Universal MATE-N-LOK Series, Plug, 12 Ways, 4.14 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No172170-1
Order Code4303293
Product RangeMini-Universal MATE-N-LOK Series
Technical Datasheet
3,502 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
120+ | € 0.819 |
360+ | € 0.695 |
Price for:Each
Minimum: 120
Multiple: 120
€ 98.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No172170-1
Order Code4303293
Product RangeMini-Universal MATE-N-LOK Series
Technical Datasheet
Product RangeMini-Universal MATE-N-LOK Series
No. of Positions12Ways
Pitch Spacing4.14mm
For Use WithAMP Mini-Universal MATE-N-LOK Series Connectors
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Mini-Universal MATE-N-LOK Series
No. of Positions
12Ways
For Use With
AMP Mini-Universal MATE-N-LOK Series Connectors
Gender
Plug
Pitch Spacing
4.14mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 172170-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536