Print Page
155880-000
Solder Sleeve, Terminator, 10.8 mm, Transparent, PO (Polyolefin), 35.5 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No155880-000
Order Code4297931
Product RangeCWT Series
25 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
25+ | € 3.530 |
75+ | € 3.090 |
Price for:Each
Minimum: 25
Multiple: 25
€ 88.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No155880-000
Order Code4297931
Product RangeCWT Series
Connector TypeTerminator
Internal Diameter10.8mm
Insulator ColourTransparent
Insulator MaterialPO (Polyolefin)
Insulator Length35.5mm
Wire Gauge-
Product RangeCWT Series
SVHCCadmium (14-Jun-2023)
Technical Specifications
Connector Type
Terminator
Insulator Colour
Transparent
Insulator Length
35.5mm
Product Range
CWT Series
Internal Diameter
10.8mm
Insulator Material
PO (Polyolefin)
Wire Gauge
-
SVHC
Cadmium (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73209090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates CompliantNo
SVHC:Cadmium (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001535