Print Page
1-6609028-3
Power Line Filter, Chassis, 250 VAC, 10 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-6609028-3
Order Code2974166
Product RangeK Series
Also Known As10VK1
Technical Datasheet
92 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
3+ | € 25.900 |
9+ | € 22.660 |
Price for:Each
Minimum: 3
Multiple: 3
€ 77.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-6609028-3
Order Code2974166
Product RangeK Series
Also Known As10VK1
Technical Datasheet
Voltage Rating250VAC
Current Rating10A
Filter Type1 Phase
Filter TerminalsQuick Connect
Inductance Min495µH
Capacitance0.203µF
Leakage Current Max700µA
Product RangeK Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Voltage Rating
250VAC
Filter Type
1 Phase
Inductance Min
495µH
Leakage Current Max
700µA
SVHC
To Be Advised
Current Rating
10A
Filter Terminals
Quick Connect
Capacitance
0.203µF
Product Range
K Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147417
Product traceability