Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.090 |
50+ | € 0.782 |
100+ | € 0.722 |
250+ | € 0.604 |
500+ | € 0.592 |
1344+ | € 0.580 |
Product Information
Product Overview
The ZCAT1325-0530A is a Ferrite Core Clamp Filter integrated in a plastic case, it is possible to attach it to interface cables and power cables with one touch without having to cut the cables. It features excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core. Effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality. The ZCAT series is according to the outer diameter of the cable in order to be compatible with various cable sizes. The unique plastic case ensures simple, convenient installation and includes a self-holding mechanism to prevent slippage on cables. This clamp filter functions as cable fixed type that is its holds the cable to secure it with the main body.
- Fixed cable type
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Audio, Communications & Networking, Consumer Electronics
Technical Specifications
5mm
500MHz
ZCAT Series
50MHz
50ohm
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for ZCAT1325-0530A
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate