Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVFS6045VA102
Order Code3651773
Product RangeVFS Series
Technical Datasheet
1,465 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.400 |
| 50+ | € 0.269 |
| 100+ | € 0.238 |
| 250+ | € 0.211 |
| 500+ | € 0.188 |
| 1500+ | € 0.164 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVFS6045VA102
Order Code3651773
Product RangeVFS Series
Technical Datasheet
DC Current Rating2.5A
Inductance-
Product RangeVFS Series
Impedance1.275kohm
Common Mode Filter Case6mm x 6mm x 4.5mm
Product Length6mm
Product Width6mm
Product Height4.5mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
2.5A
Product Range
VFS Series
Common Mode Filter Case
6mm x 6mm x 4.5mm
Product Width
6mm
Qualification
-
Inductance
-
Impedance
1.275kohm
Product Length
6mm
Product Height
4.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability