Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM7054VT-3R3M-D
Order Code3923857
Product RangeSPM-VT-D Series
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.150 |
50+ | € 0.941 |
100+ | € 0.787 |
250+ | € 0.727 |
500+ | € 0.700 |
1000+ | € 0.626 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM7054VT-3R3M-D
Order Code3923857
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)18.6A
Inductor ConstructionShielded
Saturation Current (Isat)13.7A
Power Inductor Case7.5mm x 7mm x 5.4mm
Product RangeSPM-VT-D Series
Inductor Case / Package-
DC Resistance Max0.0123ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7mm
Product Height5.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
7.5mm x 7mm x 5.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
18.6A
Saturation Current (Isat)
13.7A
Product Range
SPM-VT-D Series
DC Resistance Max
0.0123ohm
Product Length
7.5mm
Product Height
5.4mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability