Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM4010T-4R7M-LR
Order Code3650738
Product RangeSPM-LR Series
Technical Datasheet
505 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.160 |
50+ | € 0.831 |
100+ | € 0.704 |
250+ | € 0.587 |
500+ | € 0.548 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM4010T-4R7M-LR
Order Code3650738
Product RangeSPM-LR Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeSPM-LR Series
Power Inductor Case4.4mm x 4.1mm x 1mm
Inductor Case / Package-
DC Resistance Max0.2588ohm
Inductance Tolerance± 20%
Product Length4.4mm
Product Width4.1mm
Product Height1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SPM-LR Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.8A
Saturation Current (Isat)
2.2A
Power Inductor Case
4.4mm x 4.1mm x 1mm
DC Resistance Max
0.2588ohm
Product Length
4.4mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability