Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoPLEA85DCA3R3M-1PT00
Order Code4308687
Product RangePLE Series
Technical Datasheet
3,890 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.381 |
100+ | € 0.296 |
500+ | € 0.288 |
1000+ | € 0.204 |
2000+ | € 0.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 3.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoPLEA85DCA3R3M-1PT00
Order Code4308687
Product RangePLE Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Product RangePLE Series
Inductor Case / Package0403 [1008 Metric]
DC Resistance Max1.2ohm
Inductance Tolerance± 20%
Product Length1mm
Product Width0.8mm
Product Height0.55mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
PLE Series
DC Resistance Max
1.2ohm
Product Length
1mm
Product Height
0.55mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
500mA
Inductor Case / Package
0403 [1008 Metric]
Inductance Tolerance
± 20%
Product Width
0.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
Product traceability