Print Page
Image is for illustrative purposes only. Please refer to product description.
500 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.120 |
10+ | € 1.760 |
25+ | € 1.620 |
50+ | € 1.530 |
100+ | € 1.430 |
250+ | € 1.340 |
500+ | € 1.230 |
1000+ | € 1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMMICT5837-00-012
Order Code4717224
Product RangeT5837 Series
Audio Control TypeMEMS Microphone
Supply Voltage Range1.62V to 1.98V
Control InterfacePDM
Audio IC Case StyleLGA-CAV
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeT5837 Series
Automotive Qualification Standard-
Technical Specifications
Audio Control Type
MEMS Microphone
Control Interface
PDM
No. of Pins
5Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Range
1.62V to 1.98V
Audio IC Case Style
LGA-CAV
Operating Temperature Min
-40°C
Product Range
T5837 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability