Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCAA573X7R1E157M670LH
Order Code4149835
Product RangeMEGACAP CA Series
Technical Datasheet
418 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.980 |
10+ | € 14.210 |
50+ | € 13.600 |
100+ | € 13.200 |
200+ | € 12.790 |
400+ | € 12.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 17.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCAA573X7R1E157M670LH
Order Code4149835
Product RangeMEGACAP CA Series
Technical Datasheet
Capacitance150µF
Voltage(DC)25V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Capacitor MountingSurface Mount
Stacking Height6.7mm
Product RangeMEGACAP CA Series
Lead Spacing-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CAA573X7R1E157M670LH is a CA series multilayer ceramic chip capacitor. Suitable for smoothing and decoupling applications requiring high capacitance.
- MEGACAP type (low resistance, inline type)
- Unique structure achieves high capacitance, high reliability and low resistance
- Capacitance is 150μF
- Capacitance tolerance is ±20%
- Temperature characteristics is X7R
- Operating temperature range from -55 to +125°C
- Voltage rating is 25V DC
- 3-line type (L x W) is 6 x 7.5mm
Technical Specifications
Capacitance
150µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7R
Stacking Height
6.7mm
Lead Spacing
-
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Capacitor Mounting
Surface Mount
Product Range
MEGACAP CA Series
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00157
Product traceability