Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoBCL322515RT-4R7M-D
Order Code3924565
Product RangeBCL Series
Technical Datasheet
1,957 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 1.270 |
| 50+ | € 0.908 |
| 250+ | € 0.792 |
| 500+ | € 0.776 |
| 1000+ | € 0.760 |
| 2000+ | € 0.744 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 6.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoBCL322515RT-4R7M-D
Order Code3924565
Product RangeBCL Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.16ohm
Self Resonant Frequency-
DC Current Rating2.08A
Inductor Case / Package1210 [3225 Metric]
Inductor Case Style1210 [3225 Metric]
Product RangeBCL Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length3.2mm
Product Width2.5mm
Product Height1.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
-
Inductor Case / Package
1210 [3225 Metric]
Product Range
BCL Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.5mm
DC Resistance Max
0.16ohm
DC Current Rating
2.08A
Inductor Case Style
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability