Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM2520-451-2P-T002
Order Code2455198
Product RangeACM Series
Technical Datasheet
2,000 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | € 0.772 |
| 50+ | € 0.602 |
| 250+ | € 0.575 |
| 500+ | € 0.547 |
| 1000+ | € 0.520 |
| 2000+ | € 0.492 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 3.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACM2520-451-2P-T002
Order Code2455198
Product RangeACM Series
Technical Datasheet
DC Current Rating350mA
Inductance-
Product RangeACM Series
Impedance450ohm
Inductor Case / Package-
Common Mode Filter Case2.5mm x 2mm x 1.2mm
Product Length2.5mm
Product Width2mm
Product Height1.2mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DC Current Rating
350mA
Product Range
ACM Series
Inductor Case / Package
-
Product Length
2.5mm
Product Height
1.2mm
SVHC
No SVHC (21-Jan-2025)
Inductance
-
Impedance
450ohm
Common Mode Filter Case
2.5mm x 2mm x 1.2mm
Product Width
2mm
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
Product traceability