Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTBA (ELECTRO CONDUCTIVE PRODUCTS)
Manufacturer Part NoECP1401/1411/1.1
Order Code8294860
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerTBA (ELECTRO CONDUCTIVE PRODUCTS)
Manufacturer Part NoECP1401/1411/1.1
Order Code8294860
Technical Datasheet
Wrist Band Type-
Circumference Max-
Lead Length3m
Wristband ColourBlue / Yellow
Ground Terminals-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ECP1401/1411/1.1 is a 10mm stud to 4mm plug Adjustable Wristband with 3m coiled ground cord.
- High visibility design
- Anti-allergic
- 1.1MR Integral safety resistor
Applications
Safety
Technical Specifications
Wrist Band Type
-
Lead Length
3m
Ground Terminals
-
SVHC
No SVHC (15-Jan-2018)
Circumference Max
-
Wristband Colour
Blue / Yellow
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74199910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates CompliantNot applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044