Print Page
114 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 50.770 |
5+ | € 49.750 |
10+ | € 49.140 |
50+ | € 49.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 50.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
IS.01.B.305111 is a Hercules IS.01 433MHz 0dBi permanent mount antenna for external use on mesh Networks, smart metering and outdoor and indoor assets. The ruggedized design makes it suitable for heavy-duty applications. Durable UV resistant PC housing is IP65 rated, resistant to vandalism and direct attack. At only 29mm high it complies with the latest EU directives for vehicle height restrictions, whilst also enabling covert operation with a diameter of 49mm. It is supplied with a 3m NFC-200 low loss cable with an SMA(M) connector as standard, either of which can be fully customized.
- IP65 IP rating
- 50 ohm impedance
- Operating temperature range from -40 to 85°C
- Screw mounting, connector termination
- SMA antenna connector type
- 49mm length/width, 29mm height
- TGC-200 cable
- Straight connector body style
- 3000mm cable length
- 2:1 VSWR
Technical Specifications
Antenna Type
Dome
Frequency Max
460MHz
Gain
1.6dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
400MHz
Antenna Mounting
Screw
VSWR
1.8
Input Impedance
50ohm
Product Range
Hercules
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536