Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH3225HM102NT
Order Code1651731
Product RangeFB Series
Also Known AsLSMGA322525T102NG
Technical Datasheet
2,593 In Stock
2,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.419 |
| 50+ | € 0.222 |
| 100+ | € 0.198 |
| 250+ | € 0.168 |
| 500+ | € 0.148 |
| 1000+ | € 0.127 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoFBMH3225HM102NT
Order Code1651731
Product RangeFB Series
Also Known AsLSMGA322525T102NG
Technical Datasheet
Ferrite Bead Case / Package1210 [3225 Metric]
Impedance1kohm
DC Current Rating2A
Product RangeFB Series
DC Resistance Max0.1ohm
Impedance Tolerance± 30%
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FBMH3225HM102NT is a 1kΩ Chip Bead Inductor for use with power line and reflow soldering applications.
- 100MHz Frequency rating
- -40 to 125°C Operating temperature range
Applications
Industrial
Technical Specifications
Ferrite Bead Case / Package
1210 [3225 Metric]
DC Current Rating
2A
DC Resistance Max
0.1ohm
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
1kohm
Product Range
FB Series
Impedance Tolerance
± 30%
Product Width
2.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for FBMH3225HM102NT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000134
Product traceability