Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSR1503
Order Code1863148
Product RangeSR150
Technical Datasheet
1,166 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.710 |
10+ | € 2.370 |
100+ | € 1.910 |
500+ | € 1.780 |
1000+ | € 1.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoSR1503
Order Code1863148
Product RangeSR150
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current15A
Diode ConfigurationSingle
Diode Case StyleAxial Leaded
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current340A
Operating Temperature Max150°C
Diode MountingThrough Hole
Product RangeSR150
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The SR1503 is a Schottky Barrier Rectifier with moulded plastic case and lead-free solderable pure tin-plated terminals as per MIL-STD-202 standards. It is suitable for use as bypass diode in solar applications.
- Colour band denotes cathode end
- Low power loss and high efficiency
- High current capability, low VF
- High reliability
- High surge current capability
- Guard-ring for transient protection
- UL94V-0 Flammability rating
Applications
Power Management, Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
340A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
15A
Diode Case Style
Axial Leaded
Forward Voltage Max
550mV
Operating Temperature Max
150°C
Product Range
SR150
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011