Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPJRAS2X2S01X
Order Code4336098
Product RangePJRAS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.170 |
10+ | € 2.540 |
50+ | € 2.320 |
100+ | € 2.270 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPJRAS2X2S01X
Order Code4336098
Product RangePJRAS Series
Technical Datasheet
No. of Contacts8Contacts
GenderJack
Contact PlatingTin Plated Contacts
Connector Body MaterialMetal Body
Connector ColourRed, White
External Diameter-
Product RangePJRAS Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Contacts
8Contacts
Contact Plating
Tin Plated Contacts
Connector Colour
Red, White
Product Range
PJRAS Series
Gender
Jack
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886